Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1314-FAR
Newark Part No.25AJ2972
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.080 |
| 10+ | $85.530 |
| 25+ | $84.450 |
| 50+ | $82.530 |
| 100+ | $77.580 |
| 250+ | $69.740 |
| 500+ | $62.250 |
Price for:Each
Minimum: 1
Multiple: 1
$93.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1314-FAR
Newark Part No.25AJ2972
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1314-FAR is an IEC Type J PVC insulated mylar screened thermocouple cable/wire.
- Good general-purpose insulation for 'light' environments, waterproof and very flexible
- Twisted cores and screened construction for reduced electrical noise
- 7/0.2mm core/strands
- Black outer color
- PVC insulated with a mylar screen insulation material
- Temperature range from -10°C to +105°C
- 25m (82ft) length
- Color code (cores and jacket) to IEC-584-3 standard
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Length - Imperial
82ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Color Code Standard
IEC
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate