Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1328-FAR
Newark Part No.25AJ2985
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $347.270 |
| 10+ | $301.590 |
| 25+ | $290.690 |
| 50+ | $278.840 |
| 100+ | $257.390 |
| 250+ | $227.770 |
Price for:Each
Minimum: 1
Multiple: 1
$347.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1328-FAR
Newark Part No.25AJ2985
Technical Datasheet
Thermocouple Wire TypeRTD
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min-75°C
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1328-FAR is a 4 core PFA insulated, tin plated copper screen, PRT sensor cable / wire.
- RTD color code, 25m length
- PFA insulated 7/0.2mm tin plated copper conductors, twisted cores with nylon cord
- Tin plated copper braided screen with PFA insulated outer jacket
- PFA PTFE constructed cable type
- Maximum temperature is +260°C, minimum temperature is -75°C
- Cores color coded red and white in accordance with IEC-751, black outer jacket
Technical Specifications
Thermocouple Wire Type
RTD
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Max
260°C
SVHC
No SVHC (25-Jun-2025)
Length - Imperial
82ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Color Code Standard
IEC
Operating Temperature Min
-75°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate