Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No0097061102Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.57AJ4581
Product RangeClip-On 97
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.960 |
| 10+ | $20.810 |
| 25+ | $18.800 |
| 50+ | $18.310 |
| 100+ | $17.820 |
| 250+ | $17.780 |
Price for:Each
Minimum: 1
Multiple: 1
$25.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No0097061102Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.57AJ4581
Product RangeClip-On 97
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Product Length406.81mm
Length406.81mm
Product Width8mm
Width8mm
Depth4.44mm
Product Depth4.44mm
Product RangeClip-On 97
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
406.81mm
Product Width
8mm
Depth
4.44mm
Product Range
Clip-On 97
Gasket Material
Beryllium Copper
Length
406.81mm
Width
8mm
Product Depth
4.44mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
