New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. Bluetooth Modules & Adaptors
                      Print Page

                      BISMS02BI-01

                      BLUETOOTH MODULE, BC04, CERAMIC ANT

                      EZURIO BISMS02BI-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEZURIO
                      Manufacturer Part NoBISMS02BI-01
                      Newark Part No.67T1027
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      150 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$88.570
                      5+$83.790
                      10+$78.040
                      25+$72.770
                      50+$71.340
                      100+$67.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $88.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEZURIO
                      Manufacturer Part NoBISMS02BI-01
                      Newark Part No.67T1027
                      Technical Datasheet

                      Data Sheet

                      Bluetooth VersionBluetooth 2.0
                      Supply Voltage Min3.3V
                      Supply Voltage Max7V
                      Signal Range Max300m
                      Data Rate300Kbps
                      Bluetooth ClassClass 1
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      SVHCNo SVHC (19-Jan-2021)

                      Technical Specifications

                      Bluetooth Version

                      Bluetooth 2.0

                      Supply Voltage Max

                      7V

                      Data Rate

                      300Kbps

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Supply Voltage Min

                      3.3V

                      Signal Range Max

                      300m

                      Bluetooth Class

                      Class 1

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (19-Jan-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.