Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52106230
Newark Part No.98K9748
Product RangeSKINDICHT KW-M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $7.690 |
10+ | $6.180 |
100+ | $6.090 |
250+ | $5.980 |
500+ | $5.880 |
1000+ | $5.770 |
Price for:Each
Minimum: 1
Multiple: 1
$7.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No52106230
Newark Part No.98K9748
Product RangeSKINDICHT KW-M Series
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min-
Cable Diameter Max-
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP55
Product RangeSKINDICHT KW-M Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
-
Gland Colour
Grey
Product Range
SKINDICHT KW-M Series
Cable Diameter Min
-
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP55
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate