Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53111740.
Newark Part No.25M4505
Product RangeSKINTOP BS-M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $12.940 |
10+ | $9.400 |
100+ | $8.260 |
250+ | $7.230 |
500+ | $6.820 |
1000+ | $6.590 |
Price for:Each
Minimum: 1
Multiple: 1
$12.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No53111740.
Newark Part No.25M4505
Product RangeSKINTOP BS-M Series
Technical Datasheet
Thread SizeBS-M 32 x 1.5
Cable Diameter Min11mm
Cable Diameter Max21mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68, IP69K
Product RangeSKINTOP BS-M Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thread Size
BS-M 32 x 1.5
Cable Diameter Max
21mm
Gland Colour
Black
Product Range
SKINTOP BS-M Series
Cable Diameter Min
11mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate