Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52107010
Newark Part No.26AM7710
Product RangeSKINDICHT SHVE-M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.280 |
| 75+ | $51.260 |
| 125+ | $48.260 |
| 250+ | $45.240 |
| 500+ | $42.220 |
Price for:Each
Minimum: 1
Multiple: 1
$54.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52107010
Newark Part No.26AM7710
Product RangeSKINDICHT SHVE-M Series
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min13mm
Cable Diameter Max15.8mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINDICHT SHVE-M Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
15.8mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINDICHT SHVE-M Series
Cable Diameter Min
13mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate