Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0034510Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK5606
Product RangeUNITRONIC LiYCY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.070 |
| 5+ | $12.500 |
| 10+ | $11.900 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$13.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0034510Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK5606
Product RangeUNITRONIC LiYCY Series
Cable ShieldingScreened
No. of Conductors10Conductor
Wire Gauge22AWG
Conductor Area CSA0.34mm²
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 0.643mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8.3mm
Voltage Rating350V
Product RangeUNITRONIC LiYCY Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Jacket Color
Grey
Conductor Material
Copper
External Diameter
8.3mm
Product Range
UNITRONIC LiYCY Series
No. of Conductors
10Conductor
Conductor Area CSA
0.34mm²
No. of Max Strands x Strand Size
7 x 0.643mm
Jacket Material
PVC
Voltage Rating
350V
SVHC
No SVHC (17-Jan-2022)
Alternatives for 0034510
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
