Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2170226Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AC7747
Product RangeUNITRONIC BUS PB Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $506.280 |
| 5+ | $476.810 |
| 10+ | $452.700 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$506.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170226Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AC7747
Product RangeUNITRONIC BUS PB Series
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA0.64mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorPurple
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating250V
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter8mm
Product RangeUNITRONIC BUS PB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Color
Purple
Voltage Rating
250V
Conductor Material
Copper
Product Range
UNITRONIC BUS PB Series
No. of Pairs
1 Pair
Conductor Area CSA
0.64mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
LSZH
External Diameter
8mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
