Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No83881109Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46AM3430
Product RangeFLEXIMARK Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.670 |
| 5+ | $46.370 |
| 10+ | $44.300 |
| 25+ | $42.470 |
| 50+ | $40.630 |
| 100+ | $39.040 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$48.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No83881109Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46AM3430
Product RangeFLEXIMARK Series
Cable Clamp / Clip TypeThermo Clip
Internal Diameter23mm
Cable Clamp / Clip MaterialThermochromic Masterbatch, PP (Polypropylene)
Cable Clamp / Clip ColourViolet
External Length30mm
External Width16.9mm
Height14mm
Product RangeFLEXIMARK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Clamp / Clip Type
Thermo Clip
Cable Clamp / Clip Material
Thermochromic Masterbatch, PP (Polypropylene)
External Length
30mm
Height
14mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
23mm
Cable Clamp / Clip Colour
Violet
External Width
16.9mm
Product Range
FLEXIMARK Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
