Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-1200HC-6SG32ICopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.50AJ4118
Product RangeMachXO2 LCMXO2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.410 |
| 10+ | $19.310 |
| 25+ | $17.490 |
| 50+ | $16.410 |
| 100+ | $15.310 |
| 250+ | $12.760 |
| 500+ | $12.390 |
Price for:Each
Minimum: 1
Multiple: 1
$21.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-1200HC-6SG32ICopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.50AJ4118
Product RangeMachXO2 LCMXO2
FPGA TypeFlash based FPGA
No. of Logic Cells1280Logic Cells
IC Case / PackageQFN
No. of Pins32Pins
Speed Grade6
No.of User I/Os21I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeMachXO2 LCMXO2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max3.6V
Core Supply Voltage Min2.375V
FPGA FamilyMachXO2
I/O Supply Voltage3.6V
Logic Case StyleQFN
No. of I/O's21I/O's
No. of Logic Blocks1280
No. of Macrocells1280Macrocells
No. of Speed Grades6
Operating Frequency Max400MHz
Total RAM Bits64Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
QFN
Speed Grade
6
Process Technology
65nm
Operating Temperature Min
-40°C
Product Range
MachXO2 LCMXO2
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
2.375V
I/O Supply Voltage
3.6V
No. of I/O's
21I/O's
No. of Macrocells
1280Macrocells
Operating Frequency Max
400MHz
No. of Logic Cells
1280Logic Cells
No. of Pins
32Pins
No.of User I/Os
21I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
3.6V
FPGA Family
MachXO2
Logic Case Style
QFN
No. of Logic Blocks
1280
No. of Speed Grades
6
Total RAM Bits
64Kbit
Alternatives for LCMXO2-1200HC-6SG32I
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
