Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO3LF-6900C-6BG400ICopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.82AJ0389
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.990 |
| 5+ | $45.620 |
| 10+ | $43.000 |
| 25+ | $40.120 |
| 50+ | $37.490 |
| 100+ | $36.710 |
| 250+ | $35.660 |
Price for:Each
Minimum: 1
Multiple: 1
$47.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO3LF-6900C-6BG400ICopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.82AJ0389
FPGA TypeFlash based FPGA
No. of Logic Cells6900Logic Cells
IC Case / PackageCABGA
No. of Pins400Pins
Speed Grade6
No.of User I/Os335I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max3.465V
Core Supply Voltage Min2.375V
FPGA FamilyMachXO3
I/O Supply Voltage3.465V
Logic Case StyleCABGA
No. of I/O's335I/O's
No. of Logic Blocks6900
No. of Macrocells6900Macrocells
No. of Speed Grades6
Operating Frequency Max388MHz
Total RAM Bits54Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
CABGA
Speed Grade
6
Process Technology
65nm
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
2.375V
I/O Supply Voltage
3.465V
No. of I/O's
335I/O's
No. of Macrocells
6900Macrocells
Operating Frequency Max
388MHz
No. of Logic Cells
6900Logic Cells
No. of Pins
400Pins
No.of User I/Os
335I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
3.465V
FPGA Family
MachXO3
Logic Case Style
CABGA
No. of Logic Blocks
6900
No. of Speed Grades
6
Total RAM Bits
54Kbit
Alternatives for LCMXO3LF-6900C-6BG400I
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
