Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO3LF-9400C-6BG256CCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.50AJ4130
Product RangeMachXO3
Your Part Number
2 In Stock
119 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.940 |
| 5+ | $41.790 |
| 10+ | $39.380 |
| 25+ | $36.740 |
| 50+ | $34.340 |
| 100+ | $33.610 |
| 250+ | $32.660 |
Price for:Each
Minimum: 1
Multiple: 1
$43.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO3LF-9400C-6BG256CCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.50AJ4130
Product RangeMachXO3
FPGA TypeFlash based FPGA
No. of Logic Cells9400Logic Cells
IC Case / PackageCABGA
No. of Pins256Pins
Speed Grade6
No.of User I/Os206I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeMachXO3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max3.465V
Core Supply Voltage Min2.375V
FPGA FamilyMachXO3
I/O Supply Voltage3.465V
Logic Case StyleCABGA
No. of I/O's206I/O's
No. of Logic Blocks9400
No. of Macrocells9400Macrocells
No. of Speed Grades6
Operating Frequency Max400MHz
Total RAM Bits432Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
CABGA
Speed Grade
6
Process Technology
65nm
Operating Temperature Min
0°C
Product Range
MachXO3
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
2.375V
I/O Supply Voltage
3.465V
No. of I/O's
206I/O's
No. of Macrocells
9400Macrocells
Operating Frequency Max
400MHz
No. of Logic Cells
9400Logic Cells
No. of Pins
256Pins
No.of User I/Os
206I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
3.465V
FPGA Family
MachXO3
Logic Case Style
CABGA
No. of Logic Blocks
9400
No. of Speed Grades
6
Total RAM Bits
432Kbit
Alternatives for LCMXO3LF-9400C-6BG256C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
