Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE5U-25F-6BG256ICopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.50AJ4141
Product RangeECP5 LFE5U
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.980 |
| 5+ | $31.540 |
| 10+ | $30.110 |
| 25+ | $28.670 |
| 50+ | $27.620 |
| 100+ | $26.560 |
| 250+ | $26.030 |
Price for:Each
Minimum: 1
Multiple: 1
$32.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE5U-25F-6BG256ICopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.50AJ4141
Product RangeECP5 LFE5U
FPGA TypeSRAM based FPGA
No. of Logic Cells24576Logic Cells
IC Case / PackageCABGA
No. of Pins256Pins
Speed Grade6
No.of User I/Os197I/O's
Process Technology40nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeECP5 LFE5U
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max1.155V
Core Supply Voltage Min1.045V
FPGA FamilyECP5
I/O Supply Voltage3.465V
Logic Case StyleCABGA
No. of I/O's197I/O's
No. of Logic Blocks24576
No. of Macrocells24576Macrocells
No. of Speed Grades6
Operating Frequency Max400MHz
Total RAM Bits1008Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CABGA
Speed Grade
6
Process Technology
40nm
Operating Temperature Min
-40°C
Product Range
ECP5 LFE5U
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.045V
I/O Supply Voltage
3.465V
No. of I/O's
197I/O's
No. of Macrocells
24576Macrocells
Operating Frequency Max
400MHz
No. of Logic Cells
24576Logic Cells
No. of Pins
256Pins
No.of User I/Os
197I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.155V
FPGA Family
ECP5
Logic Case Style
CABGA
No. of Logic Blocks
24576
No. of Speed Grades
6
Total RAM Bits
1008Kbit
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
