Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE5UM5G-85F-EVNGCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.44AM7989
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $306.080 |
| 5+ | $302.540 |
| 10+ | $299.100 |
| 25+ | $285.230 |
Price for:Each
Minimum: 1
Multiple: 1
$306.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE5UM5G-85F-EVNGCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.44AM7989
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameECP5
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLFE5UM5G-85F-8BG381
Kit ContentsEvaluation Board ECP5, 12V International Plug Adapters, USB Cable, License, Quick Start Guide
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
ECP5
Core Sub-Architecture
-
Kit Contents
Evaluation Board ECP5, 12V International Plug Adapters, USB Cable, License, Quick Start Guide
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LFE5UM5G-85F-8BG381
Product Range
-
Legislation and Environmental
US ECCN:4A994I
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
