Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIFCL-17-8MG121ICopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.80AK4831
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.480 |
| 5+ | $33.740 |
| 10+ | $31.810 |
| 25+ | $29.670 |
| 50+ | $27.730 |
| 100+ | $27.150 |
| 250+ | $26.370 |
Price for:Each
Minimum: 1
Multiple: 1
$35.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIFCL-17-8MG121ICopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.80AK4831
FPGA TypeSRAM based FPGA
No. of Logic Cells17000Logic Cells
IC Case / PackageCSFBGA
No. of Pins121Pins
Speed Grade8
No.of User I/Os-
Process Technology28nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementDLL, PLL
Core Supply Voltage Max1.05V
Core Supply Voltage Min950mV
FPGA FamilyCrossLink-NX
I/O Supply Voltage3.3V
Logic Case StyleCSFBGA
No. of Logic Blocks17000
No. of Macrocells17000Macrocells
No. of Speed Grades8
Operating Frequency Max325.2MHz
Total RAM Bits80Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CSFBGA
Speed Grade
8
Process Technology
28nm
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
DLL, PLL
Core Supply Voltage Min
950mV
I/O Supply Voltage
3.3V
No. of Logic Blocks
17000
No. of Speed Grades
8
Total RAM Bits
80Kbit
No. of Logic Cells
17000Logic Cells
No. of Pins
121Pins
No.of User I/Os
-
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.05V
FPGA Family
CrossLink-NX
Logic Case Style
CSFBGA
No. of Macrocells
17000Macrocells
Operating Frequency Max
325.2MHz
Alternatives for LIFCL-17-8MG121I
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
