Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDIL
Manufacturer Part NoFA11153_CXP-O-90Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79R6846
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $4.050 |
| 100+ | $3.320 |
| 500+ | $3.110 |
| 1000+ | $2.820 |
| 2500+ | $2.350 |
| 5000+ | $2.290 |
Price for:Each
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoFA11153_CXP-O-90Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79R6846
Lens Type90° Lens
Beam TypeOval 90°
LED Lens ColorTransparent
Lens Diameter-
Lens ShapeOval
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Lens Type
90° Lens
LED Lens Color
Transparent
Lens Shape
Oval
Product Range
-
Beam Type
Oval 90°
Lens Diameter
-
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
