Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoV506Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.27C4089
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.560 |
| 300+ | $1.510 |
| 600+ | $1.340 |
Price for:Each
Minimum: 100
Multiple: 100
$156.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Raceway / Duct Material
Steel
External Length
19.1mm
External Height
-000mm
SVHC
To Be Advised
Raceway / Duct Color
Ivory
External Width
-000mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
