Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoGXN AND 20-08 30111ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN6401
Product RangeGXN AND Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.560 |
| 50+ | $7.580 |
| 100+ | $6.990 |
| 250+ | $6.330 |
| 500+ | $5.540 |
| 1000+ | $4.460 |
| 2500+ | $4.250 |
| 5000+ | $4.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoGXN AND 20-08 30111ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN6401
Product RangeGXN AND Series
Current Sensor TypeHall Effect, Open Loop
Current Sense DirectionBidirectional
Accuracy2%
Measured CurrentAC / DC
Sensor Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Primary Current20A
Isolation Voltage5kVrms
Output InterfaceAnalogue - Voltage
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeGXN AND Series
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Sensor Type
Hall Effect, Open Loop
Accuracy
2%
Sensor Case / Package
SOIC
Supply Voltage Min
3V
Primary Current
20A
Output Interface
Analogue - Voltage
Operating Temperature Min
-40°C
Product Range
GXN AND Series
SVHC
No SVHC (04-Feb-2026)
Current Sense Direction
Bidirectional
Measured Current
AC / DC
No. of Pins
16Pins
Supply Voltage Max
3.6V
Isolation Voltage
5kVrms
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
