Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEMO
Manufacturer Part NoEPL.00.250.NTNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70C8070
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $30.560 |
| 5+ | $29.170 |
| 10+ | $27.900 |
| 25+ | $26.790 |
| 50+ | $25.680 |
| 100+ | $24.690 |
Price for:Each
Minimum: 1
Multiple: 1
$30.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoEPL.00.250.NTNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70C8070
Connector TypeCoaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable TypeRG174, RG179, RG188, RG316
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingPCB Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
RG174, RG179, RG188, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
-
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
