Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.370 |
| 5+ | $42.360 |
| 10+ | $40.560 |
| 25+ | $38.970 |
| 50+ | $37.370 |
| 100+ | $35.970 |
Price for:Each
Minimum: 1
Multiple: 1
$44.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoPRG.M0.5GL.LC52NCopy
Newark Part No.38K6981
Product Range1P Series
Product Range1P Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialPSU (Polysulphone) Body
Connector Body Plating-
Contact Material-
Contact PlatingGold
IP RatingIP50
IP RatingIP50
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
1P Series
No. of Contacts
5Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP50
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
PSU (Polysulphone) Body
Contact Material
-
IP Rating
IP50
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

