New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Electric Motors
                                                                                                  6. Stepper Motors
                                                                                                  Print Page

                                                                                                  4209M-01P

                                                                                                  Stepper Motor, Smooth Step, High Accuracy, Dual Shaft, Hybrid, 42 mm, Bipolar, 0.9 °, 51.66 in-oz

                                                                                                  LIN ENGINEERING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LIN ENGINEERING 4209M-01P
                                                                                                  ManufacturerLIN ENGINEERING
                                                                                                  Manufacturer Part No4209M-01P
                                                                                                  Newark Part No.35K4162
                                                                                                  Product Range4209 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)

                                                                                                  Product Information

                                                                                                  LIN ENGINEERING
                                                                                                  ManufacturerLIN ENGINEERING
                                                                                                  Manufacturer Part No4209M-01P
                                                                                                  Newark Part No.35K4162
                                                                                                  Product Range4209 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Stepper Motor TypeDual Shaft, Hybrid
                                                                                                  Motor Size42mm
                                                                                                  Coil TypeBipolar
                                                                                                  No. of PhasesTwo Phase
                                                                                                  Step Angle0.9°
                                                                                                  Resistance1.5ohm
                                                                                                  Torque Max51.66in-oz
                                                                                                  Current Rating1.68A
                                                                                                  Inductance3.8mH
                                                                                                  Voltage Rating Max24VDC
                                                                                                  Inertia0.296oz-in²
                                                                                                  No. of Wires4
                                                                                                  External Length48mm
                                                                                                  Shaft Diameter5mm
                                                                                                  Product Range4209 Series
                                                                                                  Shaft Length23.8mm
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Technical Specifications

                                                                                                  Stepper Motor Type

                                                                                                  Dual Shaft, Hybrid

                                                                                                  Coil Type

                                                                                                  Bipolar

                                                                                                  Step Angle

                                                                                                  0.9°

                                                                                                  Torque Max

                                                                                                  51.66in-oz

                                                                                                  Inductance

                                                                                                  3.8mH

                                                                                                  Inertia

                                                                                                  0.296oz-in²

                                                                                                  External Length

                                                                                                  48mm

                                                                                                  Product Range

                                                                                                  4209 Series

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Motor Size

                                                                                                  42mm

                                                                                                  No. of Phases

                                                                                                  Two Phase

                                                                                                  Resistance

                                                                                                  1.5ohm

                                                                                                  Current Rating

                                                                                                  1.68A

                                                                                                  Voltage Rating Max

                                                                                                  24VDC

                                                                                                  No. of Wires

                                                                                                  4

                                                                                                  Shaft Diameter

                                                                                                  5mm

                                                                                                  Shaft Length

                                                                                                  23.8mm

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for 4209M-01P

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.