Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part No8718L-02S
Newark Part No.55M4013
Product Range8718 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part No8718L-02S
Newark Part No.55M4013
Product Range8718 Series
Technical Datasheet
Coil TypeBipolar
Stepper Motor TypeDual Shaft, Hybrid
Motor Size86mm
No. of PhasesTwo Phase
Step Angle1.8°
Torque Max9.1N-m
Resistance7.5ohm
Inductance78.1mH
Current Rating1.4A
Voltage Rating Max48VDC
Inertia21.9oz-in²
No. of Wires4
External Length-
Shaft Diameter12.7mm
Product Range8718 Series
Shaft Length37mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coil Type
Bipolar
Motor Size
86mm
Step Angle
1.8°
Resistance
7.5ohm
Current Rating
1.4A
Inertia
21.9oz-in²
External Length
-
Product Range
8718 Series
SVHC
No SVHC (07-Jul-2017)
Stepper Motor Type
Dual Shaft, Hybrid
No. of Phases
Two Phase
Torque Max
9.1N-m
Inductance
78.1mH
Voltage Rating Max
48VDC
No. of Wires
4
Shaft Diameter
12.7mm
Shaft Length
37mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate