Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part NoZH417-17-02-RO
Newark Part No.79AC5294
Product RangeZH417 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoZH417-17-02-RO
Newark Part No.79AC5294
Product RangeZH417 Series
Technical Datasheet
Stepper Motor TypeDual Shaft, Hybrid
Coil TypeBipolar
Motor Size42mm
Step Angle0.9°
No. of PhasesTwo Phase
Torque Max0.24N-m
Resistance3.35ohm
Current Rating1.4A
Inductance2.15mH
Inertia0.14oz-in²
Voltage Rating Max24VDC
No. of Wires4
External Length27.9mm
Shaft Diameter12.6mm
Product RangeZH417 Series
Shaft Length18.5mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Stepper Motor Type
Dual Shaft, Hybrid
Motor Size
42mm
No. of Phases
Two Phase
Resistance
3.35ohm
Inductance
2.15mH
Voltage Rating Max
24VDC
External Length
27.9mm
Product Range
ZH417 Series
SVHC
No SVHC (07-Jul-2017)
Coil Type
Bipolar
Step Angle
0.9°
Torque Max
0.24N-m
Current Rating
1.4A
Inertia
0.14oz-in²
No. of Wires
4
Shaft Diameter
12.6mm
Shaft Length
18.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate