Print Page
ANT-2.4-CW-RAH-SMA
RF Antenna, 2.35 to 2.6GHz, 1.6dBi, WiFi / Bluetooth / Zigbee, 50ohm, Linear, SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-2.4-CW-RAH-SMA
Newark Part No.76AK5432
Product RangeRAH Series
Your Part Number
87 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $12.630 | $6.760 |
| 10+ | $12.290 | $6.760 |
| 25+ | $11.830 | $6.760 |
| 50+ | $10.580 | $6.760 |
| 100+ | $9.680 | $6.760 |
| 250+ | $8.650 | $6.760 |
| 500+ | $7.750 | $6.760 |
Price for:Each
Minimum: 1
Multiple: 1
$6.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-2.4-CW-RAH-SMA
Newark Part No.76AK5432
Product RangeRAH Series
Antenna TypeWiFi / Bluetooth / Zigbee
Frequency Min2.35GHz
Frequency Max2.6GHz
Antenna MountingSMA Connector
Gain1.6dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeRAH Series
SVHCLead
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee
Frequency Max
2.6GHz
Gain
1.6dBi
Input Impedance
50ohm
Product Range
RAH Series
Frequency Min
2.35GHz
Antenna Mounting
SMA Connector
Input Power
-
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability