Print Page
ANT-916-HETH
HELICAL ANTENNA, 902MHZ-930MHZ, 6.4DBI
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-HETHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.21AM9311
Product RangeHE Series
Your Part Number
3,708 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $2.020 |
| 25+ | $1.920 |
| 50+ | $1.730 |
| 100+ | $1.550 |
| 500+ | $1.340 |
| 1000+ | $1.210 |
| 2500+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-HETHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.21AM9311
Product RangeHE Series
Antenna TypeHelical, LoRaWAN / WiFi / LPWAN
Frequency Min902MHz
Frequency Max930MHz
Antenna MountingThrough Hole
Gain6.4dBi
VSWR1.5
Input Power15W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeHE Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Type
Helical, LoRaWAN / WiFi / LPWAN
Frequency Max
930MHz
Gain
6.4dBi
Input Power
15W
Antenna Polarization
Linear
SVHC
No SVHC (07-Nov-2024)
Frequency Min
902MHz
Antenna Mounting
Through Hole
VSWR
1.5
Input Impedance
50ohm
Product Range
HE Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate