Print Page
ANT-DB1-WRT-UFL
RF ANTENNA, 5.925 TO 7.125GHZ, 7DBI
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-DB1-WRT-UFLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78AK2582
Product RangeWRT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.560 |
| 25+ | $38.600 |
| 50+ | $36.280 |
| 100+ | $35.290 |
| 250+ | $34.310 |
Price for:Each
Minimum: 1
Multiple: 1
$41.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-DB1-WRT-UFLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78AK2582
Product RangeWRT Series
Antenna TypeWiFi / Bluetooth / Zigbee / WLAN / ISM
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingMHF1 / UFL Connector
Gain7dBi
VSWR4
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeWRT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee / WLAN / ISM
Frequency Max
7.125GHz
Gain
7dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.925GHz
Antenna Mounting
MHF1 / UFL Connector
VSWR
4
Input Impedance
50ohm
Product Range
WRT Series
Alternatives for ANT-DB1-WRT-UFL
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate