Print Page
ANT-LTE-MON-SMA
RF ANTENNA, 2.4 TO 2.485GHZ, 3.2DBI
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-LTE-MON-SMACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78AK2587
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.340 |
| 50+ | $26.980 |
| 100+ | $25.050 |
| 250+ | $23.560 |
| 500+ | $22.270 |
Price for:Each
Minimum: 1
Multiple: 1
$29.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-LTE-MON-SMACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78AK2587
Antenna TypeBluetooth / Sigfox / LTE-M / LoRaWAN / UMTS / GSM / ISM / NB-IoT / ZigBee
Frequency Min2.4GHz
Frequency Max2.485GHz
Antenna MountingSMA Connector
Gain3.2dBi
VSWR2.1
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Antenna Type
Bluetooth / Sigfox / LTE-M / LoRaWAN / UMTS / GSM / ISM / NB-IoT / ZigBee
Frequency Max
2.485GHz
Gain
3.2dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
Lead (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
2.1
Input Impedance
50ohm
Product Range
-
Alternatives for ANT-LTE-MON-SMA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate