Print Page
CSA-RPSM-216-RSFB
RF / Coaxial Cable Assembly, 8.5 ft, 210 mm, RG174, SMA RP Plug, SMA RP Jack
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSA-RPSM-216-RSFBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77AK9898
Your Part Number
1,200 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $21.400 |
Price for:Each
Minimum: 1
Multiple: 1
$21.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSA-RPSM-216-RSFBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77AK9898
Connector to ConnectorSMA RP Plug to SMA RP Jack
Cable Length - Imperial8.5ft
Cable Length - Metric210mm
Coaxial Cable TypeRG174
Connector Type ASMA RP Plug
Connector Type BSMA RP Jack
Impedance-
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Jack
Cable Length - Metric
210mm
Connector Type A
SMA RP Plug
Impedance
-
Product Range
-
Cable Length - Imperial
8.5ft
Coaxial Cable Type
RG174
Connector Type B
SMA RP Jack
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Alternatives for CSA-RPSM-216-RSFB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability