Print Page
CSH-SGFB-200-UFFR
CABLE ASSY, U.FL PLUG-SMA JACK, 200MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSH-SGFB-200-UFFRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK3340
Product RangeCSH-SGFB Series
Your Part Number
762 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.620 |
| 50+ | $24.430 |
| 100+ | $22.620 |
| 250+ | $21.230 |
| 500+ | $20.020 |
Price for:Each
Minimum: 1
Multiple: 1
$26.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSH-SGFB-200-UFFRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK3340
Product RangeCSH-SGFB Series
Cable Length - Imperial0.7ft
Connector to ConnectorU.FL Plug to SMA Bulkhead Jack
Cable Length - Metric200mm
Coaxial Cable Type1.32mm
Connector Type AU.FL Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeCSH-SGFB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
0.7ft
Cable Length - Metric
200mm
Connector Type A
U.FL Plug
Impedance
50ohm
Product Range
CSH-SGFB Series
Connector to Connector
U.FL Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.32mm
Connector Type B
SMA Bulkhead Jack
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Alternatives for CSH-SGFB-200-UFFR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate