Print Page
CSI-SGFE-100-UFFR
CABLE ASSY, U.FL PLUG-SMA JACK, 100MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSI-SGFE-100-UFFRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78AK3350
Product RangeCSI-SGFE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.430 |
| 50+ | $27.000 |
| 100+ | $25.010 |
| 250+ | $23.450 |
| 500+ | $22.130 |
Price for:Each
Minimum: 1
Multiple: 1
$29.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSI-SGFE-100-UFFRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78AK3350
Product RangeCSI-SGFE Series
Connector to ConnectorU.FL Plug to SMA Bulkhead Jack
Cable Length - Imperial0.3ft
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorGrey
Product RangeCSI-SGFE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
U.FL Plug to SMA Bulkhead Jack
Cable Length - Metric
100mm
Connector Type A
U.FL Plug
Impedance
50ohm
Product Range
CSI-SGFE Series
Cable Length - Imperial
0.3ft
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Color
Grey
SVHC
No SVHC (25-Jun-2025)
Alternatives for CSI-SGFE-100-UFFR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate