Print Page
CSJ-RGFB-100-MHF4
RF / Coaxial Cable Assembly, 0.3 ft, 100 mm, 0.81mm, MHF4-Type Plug, RP SMA Bulkhead Jack, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSJ-RGFB-100-MHF4Copy
Newark Part No.77AK9912
Product RangeCSJ-RGFB Series
Your Part Number
74 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $13.820 |
| 10+ | $13.040 |
| 25+ | $12.740 |
| 50+ | $12.380 |
| 100+ | $10.330 |
| 250+ | $9.730 |
| 500+ | $8.590 |
Price for:Each
Minimum: 1
Multiple: 1
$13.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSJ-RGFB-100-MHF4Copy
Newark Part No.77AK9912
Product RangeCSJ-RGFB Series
Connector to ConnectorMHF4-Type Plug to RP SMA Bulkhead Jack
Cable Length - Imperial0.3ft
Cable Length - Metric100mm
Coaxial Cable Type0.81mm
Connector Type AMHF4-Type Plug
Connector Type BRP SMA Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeCSJ-RGFB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
MHF4-Type Plug to RP SMA Bulkhead Jack
Cable Length - Metric
100mm
Connector Type A
MHF4-Type Plug
Impedance
50ohm
Product Range
CSJ-RGFB Series
Cable Length - Imperial
0.3ft
Coaxial Cable Type
0.81mm
Connector Type B
RP SMA Bulkhead Jack
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability