Print Page
CSJ-SGFB-200-MHF4
CABLE ASSY, MHF4 PLUG-SMA JACK, 200MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSJ-SGFB-200-MHF4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78AK3355
Product RangeCSJ-SGFB Series
Your Part Number
6 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.700 |
| 100+ | $19.800 |
| 250+ | $18.340 |
| 500+ | $17.210 |
| 1000+ | $16.310 |
Price for:Each
Minimum: 1
Multiple: 1
$23.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSJ-SGFB-200-MHF4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78AK3355
Product RangeCSJ-SGFB Series
Connector to ConnectorMHF4-Type Plug to SMA Bulkhead Jack
Cable Length - Imperial0.7ft
Cable Length - Metric200mm
Coaxial Cable Type0.81mm
Connector Type AMHF4-Type Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeCSJ-SGFB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
MHF4-Type Plug to SMA Bulkhead Jack
Cable Length - Metric
200mm
Connector Type A
MHF4-Type Plug
Impedance
50ohm
Product Range
CSJ-SGFB Series
Cable Length - Imperial
0.7ft
Coaxial Cable Type
0.81mm
Connector Type B
SMA Bulkhead Jack
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Alternatives for CSJ-SGFB-200-MHF4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate