Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0235006.HXPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51AC2315
Product Range235
Your Part Number
157 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.210 |
| 25+ | $1.090 |
| 50+ | $0.964 |
| 100+ | $0.833 |
| 500+ | $0.722 |
| 1000+ | $0.648 |
| 2500+ | $0.602 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0235006.HXPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51AC2315
Product Range235
Blow CharacteristicFast Acting
Fuse Current6A
Voltage Rating VAC125V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range235
Breaking Capacity Current AC10kA
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
125V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
10kA
Fuse Current
6A
Fuse Size Metric
5mm x 20mm
Product Range
235
SVHC
To Be Advised
Alternatives for 0235006.HXP
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
