Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0313.400HXPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.81AH9478
Product RangeSlo-Blo 313 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.590 |
| 25+ | $1.420 |
| 50+ | $1.270 |
| 100+ | $1.100 |
| 500+ | $0.946 |
| 1000+ | $0.850 |
| 2500+ | $0.789 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0313.400HXPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.81AH9478
Product RangeSlo-Blo 313 Series
Blow CharacteristicSlow Blow
Fuse Current400mA
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSlo-Blo 313 Series
Breaking Capacity Current AC35A
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
35A
Fuse Current
400mA
Fuse Size Metric
6.3mm x 32mm
Product Range
Slo-Blo 313 Series
SVHC
To Be Advised
Alternatives for 0313.400HXP
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
