Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0326012.HXPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AC0763
Product Range326
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $2.630 |
| 25+ | $2.420 |
| 50+ | $2.230 |
| 100+ | $2.010 |
| 500+ | $1.780 |
| 1000+ | $1.570 |
| 2500+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0326012.HXPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AC0763
Product Range326
Blow CharacteristicSlow Blow
Fuse Current12A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range326
Breaking Capacity Current AC400A
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
400A
Fuse Current
12A
Fuse Size Metric
6.3mm x 32mm
Product Range
326
SVHC
To Be Advised
Alternatives for 0326012.HXP
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
