Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0437005.WRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X4544
Re-Reel38AK7414RL
Cut Tape38AK7414
Product Range437 Series
Your Part Number
1,734 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.370 | $11.85 |
| Total Price | $11.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.370 |
| 25+ | $2.220 |
| 100+ | $1.830 |
| 250+ | $1.730 |
| 500+ | $1.630 |
| 1000+ | $1.530 |
| 5000+ | $1.460 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.070 |
| 9000+ | $1.040 |
| 15000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0437005.WRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X4544
Re-Reel38AK7414RL
Cut Tape38AK7414
Product Range437 Series
Fuse Current5A
Blow CharacteristicFast Acting
Voltage Rating VAC63V
Voltage Rating VDC35V
Fuse Case Style1206 [3216 Metric]
Product Range437 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
35V
Product Range
437 Series
Breaking Capacity Current DC
50A
Alternatives for 0437005.WR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
