Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0451012.MRLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel08AC3475
Full Reel53K9063
Re-Reel25R5569RL
Cut Tape25R5569
Product RangeNANO2 451
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.750 | $5.75 |
| Total Price | $5.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.750 |
| 25+ | $4.530 |
| 100+ | $3.590 |
| 250+ | $3.280 |
| 500+ | $3.070 |
| 1000+ | $3.010 |
| 5000+ | $2.940 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.350 |
| 2000+ | $3.190 |
| 3000+ | $2.390 |
| 4000+ | $2.920 |
| 5000+ | $2.350 |
| 6000+ | $2.840 |
| 10000+ | $2.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0451012.MRLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel08AC3475
Full Reel53K9063
Re-Reel25R5569RL
Cut Tape25R5569
Product RangeNANO2 451
Fuse Current12A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC65VAC
Voltage Rating VDC65VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 451
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
12A
Voltage Rating VAC
65VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
65VDC
Product Range
NANO2 451
Breaking Capacity Current DC
300A
Alternatives for 0451012.MRL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
