Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0466001.NRCopy
Newark Part No.
Full Reel28X4610
Re-Reel98K4525
Cut Tape98K4525
Product Range466 Series
Your Part Number
5,927 In Stock
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $2.490 | $24.90 |
| Total Price | $24.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $2.490 |
| 25+ | $2.270 |
| 50+ | $2.080 |
| 100+ | $1.890 |
| 250+ | $1.620 |
| 500+ | $1.450 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.787 |
| 6000+ | $0.765 |
| 10000+ | $0.751 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0466001.NRCopy
Newark Part No.
Full Reel28X4610
Re-Reel98K4525
Cut Tape98K4525
Product Range466 Series
Fuse Current1A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC63V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product Range466 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (23-Jan-2024)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
63V
Product Range
466 Series
Breaking Capacity Current DC
50A
Alternatives for 0466001.NR
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
