Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0468001.NRCopy
Newark Part No.
Full Reel28X4624
Re-Reel93K1564
Cut Tape93K1564
Product RangeSlo-Blo 468 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $3.740 | $37.40 |
| Total Price | $37.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $3.740 |
| 25+ | $3.420 |
| 50+ | $3.120 |
| 100+ | $2.850 |
| 250+ | $2.440 |
| 500+ | $2.190 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0468001.NRCopy
Newark Part No.
Full Reel28X4624
Re-Reel93K1564
Cut Tape93K1564
Product RangeSlo-Blo 468 Series
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC63V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeSlo-Blo 468 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
Slo-Blo 468 Series
Breaking Capacity Current DC
50A
Alternatives for 0468001.NR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
