Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0468001.NRHFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel83AK8372RL
Cut Tape83AK8372
Product RangeSlo-Blo 468 Series
Your Part Number
10,772 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $2.150 | $21.50 |
| Total Price | $21.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $2.150 |
| 20+ | $2.040 |
| 30+ | $1.930 |
| 50+ | $1.820 |
| 100+ | $1.710 |
| 250+ | $1.560 |
| 500+ | $1.460 |
| 1000+ | $1.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0468001.NRHFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel83AK8372RL
Cut Tape83AK8372
Product RangeSlo-Blo 468 Series
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC63V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeSlo-Blo 468 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
Slo-Blo 468 Series
Breaking Capacity Current DC
50A
Alternatives for 0468001.NRHF
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
