Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0468003.NRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel25R5616RL
Cut Tape25R5616
Product RangeSlo-Blo 468 Series
Your Part Number
308 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $2.270 | $22.70 |
| Total Price | $22.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $2.270 |
| 20+ | $2.150 |
| 30+ | $2.030 |
| 50+ | $1.920 |
| 100+ | $1.790 |
| 250+ | $1.640 |
| 500+ | $1.530 |
| 1000+ | $1.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0468003.NRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel25R5616RL
Cut Tape25R5616
Product RangeSlo-Blo 468 Series
Fuse Current3A
Blow CharacteristicSlow Blow
Voltage Rating VAC32VAC
Voltage Rating VDC32VDC
Fuse Case Style1206 [3216 Metric]
Product RangeSlo-Blo 468 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
32VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
32VDC
Product Range
Slo-Blo 468 Series
Breaking Capacity Current DC
50A
Alternatives for 0468003.NR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
