Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0526050.UXTHPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26AM8980
Product Range526 Series
Your Part Number
997 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.950 |
| 10+ | $42.960 |
| 25+ | $40.370 |
| 50+ | $36.010 |
| 100+ | $33.820 |
| 250+ | $32.820 |
| 500+ | $30.830 |
Price for:Each
Minimum: 1
Multiple: 1
$44.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0526050.UXTHPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26AM8980
Product Range526 Series
Blow Characteristic-
Fuse Current50A
Voltage Rating VAC500V
Fuse Size Metric10mm x 32mm
Fuse Size Imperial-
Product Range526 Series
Breaking Capacity Current AC10kA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VAC
500V
Fuse Size Imperial
-
Breaking Capacity Current AC
10kA
Fuse Current
50A
Fuse Size Metric
10mm x 32mm
Product Range
526 Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for 0526050.UXTHP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
