Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0827050.ZXISOPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12AN1904
Product Range827 Series
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.410 |
| 5+ | $55.880 |
| 10+ | $52.280 |
| 25+ | $47.200 |
| 100+ | $42.130 |
| 500+ | $41.370 |
| 1000+ | $40.530 |
Price for:Each
Minimum: 1
Multiple: 1
$65.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0827050.ZXISOPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12AN1904
Product Range827 Series
Blow Characteristic-
Fuse Current50A
Voltage Rating VAC-
Fuse Size Metric12.5mm x 39.2mm
Fuse Size Imperial-
Product Range827 Series
Breaking Capacity Current AC-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blow Characteristic
-
Voltage Rating VAC
-
Fuse Size Imperial
-
Breaking Capacity Current AC
-
Fuse Current
50A
Fuse Size Metric
12.5mm x 39.2mm
Product Range
827 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
