Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0828050.ZXTHPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12AN1920
Product Range828 Series
Your Part Number
260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.960 |
| 5+ | $58.060 |
| 10+ | $54.320 |
| 25+ | $49.050 |
| 100+ | $43.790 |
| 500+ | $43.120 |
| 1000+ | $42.260 |
Price for:Each
Minimum: 1
Multiple: 1
$67.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0828050.ZXTHPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12AN1920
Product Range828 Series
Blow Characteristic-
Fuse Current50A
Voltage Rating VAC-
Fuse Size Metric16.45mm x 50.5mm
Fuse Size Imperial-
Product Range828 Series
Breaking Capacity Current AC-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blow Characteristic
-
Voltage Rating VAC
-
Fuse Size Imperial
-
Breaking Capacity Current AC
-
Fuse Current
50A
Fuse Size Metric
16.45mm x 50.5mm
Product Range
828 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
