Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59140-010Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.79AK1122
Product Range59140 Series
Your Part Number
1,114 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.470 |
| 10+ | $6.660 |
| 25+ | $6.220 |
| 50+ | $5.760 |
| 100+ | $5.190 |
| 500+ | $4.770 |
| 1000+ | $4.270 |
| 2500+ | $4.020 |
Price for:Each
Minimum: 1
Multiple: 1
$7.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59140-010Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.79AK1122
Product Range59140 Series
Sensor TypeMiniature Reed Sensor
Sensing Distance Max20.32mm
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59140 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Miniature Reed Sensor
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
59140 Series
Sensing Distance Max
20.32mm
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Alternatives for 59140-010
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
