Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59150-1-S-12-ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12AN4848
Product Range59150 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
| 5+ | $8.820 |
| 10+ | $8.480 |
| 25+ | $8.090 |
| 50+ | $7.810 |
| 100+ | $7.570 |
| 250+ | $7.420 |
Price for:Each
Minimum: 1
Multiple: 1
$9.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59150-1-S-12-ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12AN4848
Product Range59150 Series
Sensor TypeReed
Sensing Distance Max22.5mm
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range59150 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Reed
Sensor Mounting
Flange
Operating Temperature Min
-20°C
Product Range
59150 Series
Sensing Distance Max
22.5mm
Supply Current
500mA
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
