Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No8.0SMDJ12CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel30AK3812RL
Cut Tape30AK3812
Product Range8.0SMDJ Series
Your Part Number
517 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.520 | $8.52 |
| Total Price | $8.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.520 |
| 50+ | $5.020 |
| 100+ | $4.680 |
| 250+ | $4.450 |
| 500+ | $4.210 |
| 1000+ | $4.130 |
| 2500+ | $4.040 |
| 5000+ | $3.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No8.0SMDJ12CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel30AK3812RL
Cut Tape30AK3812
Product Range8.0SMDJ Series
Product Range8.0SMDJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max25.7V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage14.7V
Peak Pulse Power Dissipation8kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
8.0SMDJ Series
Reverse Standoff Voltage
12V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
8kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
25.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
14.7V
Operating Temperature Max
150°C
Qualification
-
Alternatives for 8.0SMDJ12CA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
