Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDSEI30-12ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.28AK8935
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.450 |
| 10+ | $9.840 |
| 25+ | $8.220 |
| 50+ | $6.620 |
| 100+ | $6.090 |
| 250+ | $5.550 |
| 500+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$11.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDSEI30-12ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.28AK8935
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current26A
Diode ConfigurationSingle
Forward Voltage Max2.2V
Reverse Recovery Time40ns
Forward Surge Current200A
Operating Temperature Max-
Diode Case StyleTO-247AD
No. of Pins2 Pin
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
40ns
Operating Temperature Max
-
No. of Pins
2 Pin
Qualification
-
Average Forward Current
26A
Forward Voltage Max
2.2V
Forward Surge Current
200A
Diode Case Style
TO-247AD
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
