Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDSI30-16AS-TRLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK8938
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.460 |
| 10+ | $7.650 |
| 25+ | $7.200 |
| 50+ | $6.730 |
| 100+ | $6.160 |
| 500+ | $5.740 |
| 1000+ | $5.240 |
| 2500+ | $4.980 |
Price for:Each
Minimum: 1
Multiple: 1
$8.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDSI30-16AS-TRLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK8938
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time-
Forward Surge Current325A
Operating Temperature Max175°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.6V
Forward Surge Current
325A
Diode Case Style
TO-263 (D2PAK)
Product Range
-
SVHC
To Be Advised
Alternatives for DSI30-16AS-TRL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
